Jaeger 536911006 technical specifications.
| Application(s) | CIRCULAR |
| Gender | Female |
| Mount | Chassis |
| Number of Ways | 2 |
| RoHS Compliant | Yes |
| Series | Rapid |
| Shell Size | 2 |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 536911006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.