Jaeger 630138006 technical specifications.
| Color | Natural |
| Depth | 35mm |
| Length | 54mm |
| Mount | Cable |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 630138006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.