Jaeger 630712006 technical specifications.
| Contact Gender | Female |
| Current Rating | 15A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Number of Contacts | 12 |
| Ratings | IP50 |
| Series | 6307 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 630712006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
