Jaeger 633103006 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Series | 6331 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 633103006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.