Jaeger 633207006 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 7 |
| Orientation | Straight |
| Series | 6332 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 633207006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.