Jaeger 633307006 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Series | 6333 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Jaeger 633307006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.