Jameco 02-055-R technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Diameter | 15.8mm |
| Gender | Female |
| Length | 64.1mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 100V |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Strain Relief | Yes (With) |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 02-055-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.