Jameco 02-08-1002A-VP technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 20.1mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 02-08-1002A-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.