Jameco 0402YG104ZAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Height | 0.56mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.56mm |
| Tolerance | 80% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 0402YG104ZAT2A to view detailed technical specifications.
No datasheet is available for this part.