Jameco 0505HC-101S-R technical specifications.
| Body Material | Nylon |
| Depth | 19.5mm |
| Height | 4.9mm |
| Length | 19.5mm |
| Mount | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 0505HC-101S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.