Jameco 0510HC-2-R technical specifications.
| Body Material | Nylon |
| Depth | 16mm |
| Height | 9.8mm |
| Length | 23mm |
| Mount | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 0510HC-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.