Jameco 079SS10 technical specifications.
| Contact Material | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| RoHS | Compliant |
Download the complete datasheet for Jameco 079SS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.