Jameco 1-643077-0-VP technical specifications.
| Depth | 9.14mm |
| Height | 3.23mm |
| Length | 25.4mm |
| Packaging | Loose Piece |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 1-643077-0-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.