Jameco 1001-25P-R technical specifications.
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Height | 12.55mm |
| Length | 53.04mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1001-25P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
