Jameco 1001-37S technical specifications.
| Depth | 15.2mm |
| Gender | Female |
| Height | 12.5mm |
| Length | 69.3mm |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1001-37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
