Jameco 1003-25S technical specifications.
| Contact Material | Bronze, Brass |
| Depth | 12.6mm |
| Gender | Female |
| Height | 11.8mm |
| Length | 53.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1003-25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
