Jameco 1006-PP technical specifications.
| Depth | 1.65mm |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1006-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
