Jameco 1007-15S/M-R technical specifications.
| Depth | 12.55mm |
| Gender | Female |
| Height | 17.38mm |
| Length | 39.14mm |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1007-15S/M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
