Jameco 1007-37P/P technical specifications.
| Contact Material | Brass |
| Depth | 12.6mm |
| Height | 17.48mm |
| Length | 53.34mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1007-37P/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
