Jameco 1011-9P-R technical specifications.
| Body Plating | Tin |
| Contact Material | Brass |
| Depth | 25.5mm |
| Gender | Male |
| Length | 30.81mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1011-9P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.