Jameco 102111-R technical specifications.
| Height | 2inch |
| Length | 2.4inch |
| Mount | Wire |
| Width | 2.8inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 102111-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.