Jameco 10X5-701TH-100VP technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Max Operating Temperature | 75°C |
| Number of Conductors | 8 |
| Wire/Cable Diameter | 5.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 10X5-701TH-100VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
