Jameco 10X8-224-25 technical specifications.
| Package/Case | Molded |
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Contact Plating | Gold |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 10X8-224-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
