Jameco 116S3120XLF-PN technical specifications.
| Height | 9.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 116S3120XLF-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.