Jameco 11D3240-R technical specifications.
| Height | 45.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Panel |
| Nominal Input Voltage | 24V |
| Termination | Screw |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 11D3240-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.