Jameco 1206X7R50V.33 technical specifications.
| Capacitance | 330nF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 1206X7R50V.33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.