Jameco 154PZ14480LF-LA technical specifications.
| Height | 4.15mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Nominal Input Voltage | 5V |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 154PZ14480LF-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.