Jameco 171-20-100 technical specifications.
| Cable Pitch | 0.05inch |
| Package/Case | 100 |
| Contact Gender | Female |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Mixed Contacts | No |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Contacts | 7 |
| Number of Rows Loaded | 1 |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 171-20-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.