Jameco 171-34-10 technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Mount | Cable |
| Number of Conductors | 34 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 171-34-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.