Jameco 18PE technical specifications.
| Color | Red |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 18PE to view detailed technical specifications.
No datasheet is available for this part.