Jameco 1MS9T1B1M1QE technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Plating | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1MS9T1B1M1QE to view detailed technical specifications.
No datasheet is available for this part.