Jameco 300-860SL-100VP technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Box |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 300-860SL-100VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.