
The 3006P-1-103LF-VP is a potentiometer with a resistance of 10kR and a tolerance of 10%. It has 15 turns and is designed for through hole mounting. The component is packaged in a rail or tube format and has a height of 6.35mm and a width of 4.83mm. It operates within a temperature range of -55°C to 125°C.
Jameco 3006P-1-103LF-VP technical specifications.
| Height | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 15 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3006P-1-103LF-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.