Jameco 30D3-38400 technical specifications.
| Contact Plating | Gold |
| Length | 55.1mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 30D3-38400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.