Jameco 31-203-VP-R technical specifications.
| Body Plating | Nickel |
| Contact Plating | Silver |
| Depth | 17.5mm |
| Height | 17.5mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 27mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jameco 31-203-VP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.