
This female rectangular crimp contact features a nickel plated body with copper contacts and silver plating. It has a straight orientation and a length of 32.5mm. The contact impedance is 50 ohms and is made from Teflon insulation material. It operates at frequencies up to 4GHz.
Jameco 31-219-RFX-VP-R technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 11.13mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 32.5mm |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 31-219-RFX-VP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.