This female wire housing is constructed from brass with a nickel plating on the body and a gold plating on the bronze contacts. It has a diameter of 12.7mm and a length of 26.7mm, and is designed for panel mount applications. The housing features an impedance of 50R and operates over a frequency range of 0Hz to 4GHz.
Jameco 31-221-VP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Diameter | 12.7mm |
| Gender | Female |
| Impedance | 50R |
| Length | 26.7mm |
| Mount | Panel |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 31-221-VP to view detailed technical specifications.
No datasheet is available for this part.