Jameco 31-318-RFX-VP-R technical specifications.
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Jameco 31-318-RFX-VP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.