Jameco 31-71013-RFX technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Impedance | 75R |
| Length | 22.6mm |
| Mount | Cable |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 31-71013-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.