Jameco 31D1-07100-R technical specifications.
| Depth | 18mm |
| Length | 31mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Jameco 31D1-07100-R to view detailed technical specifications.
No datasheet is available for this part.