Jameco 31D3-22200 technical specifications.
| Depth | 18mm |
| Height | 12.5mm |
| Length | 69.5mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 300V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 31D3-22200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
