Jameco 3266W-1-103LF-VP technical specifications.
| Height | 8.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3266W-1-103LF-VP to view detailed technical specifications.
No datasheet is available for this part.