Jameco 3296Y-1-104-R technical specifications.
| Height | 11.55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 3296Y-1-104-R to view detailed technical specifications.
No datasheet is available for this part.