This 5kR potentiometer features a 10% tolerance and 25 turns. It is designed for through hole mounting and has a maximum operating temperature of 150°C. The device is packaged in a rail or tube format and has a width of 4.83mm and a height of 11.55mm. The potentiometer is suitable for use in a variety of applications where a variable resistor is required.
Jameco 3296Y-1-502LF-VP technical specifications.
| Height | 11.55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3296Y-1-502LF-VP to view detailed technical specifications.
No datasheet is available for this part.