
This 1kR resistor has a tolerance of 10% and is available in a through hole package with 25 turns. It can operate between -55°C and 125°C. The resistor is packaged in a rail/Tube format and has a height of 11.55mm and a width of 6.1mm.
Jameco 3299W-1-102-VP technical specifications.
| Height | 11.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco 3299W-1-102-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.