
Jameco 3299W-1-103VP technical specifications.
| Height | 11.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3299W-1-103VP to view detailed technical specifications.
No datasheet is available for this part.
