The 3299W-1-104-VP is a potentiometer from Jameco with a resistance of 100kR and a tolerance of 10%. It has 25 turns and is designed for through-hole mounting. The component is packaged in a rail or tube format and has a height of 11.55mm and a width of 6.1mm. It operates within a temperature range of -55°C to 125°C.
Jameco 3299W-1-104-VP technical specifications.
| Height | 11.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3299W-1-104-VP to view detailed technical specifications.
No datasheet is available for this part.