Jameco 3299W-1-501LF-VP technical specifications.
| Actuator Orientation | Vertical |
| Number of Turns | 25 |
| Resistance | 500R |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3299W-1-501LF-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.