This 5kR resistor features a 10% tolerance and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C. The resistor is packaged in a rail or tube format, suitable for various applications.
Jameco 3299W-1-502LF-VP technical specifications.
| Height | 11.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco 3299W-1-502LF-VP to view detailed technical specifications.
No datasheet is available for this part.