This 100R resistor features a single turn and is designed for through hole mounting. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a rail/tube format and has a termination type of pin.
Jameco 3329P-1-101-VP/82MR technical specifications.
| Height | 5.82mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3329P-1-101-VP/82MR to view detailed technical specifications.
No datasheet is available for this part.